+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | LJ12 | |
Input current | 125A | |
Output current | 0.1A | |
Mounting | on cable | |
Accuracy class | 0.5 @max 0.25VA, 1 @max 0.35VA | |
Internal diameter | 21.5mm | |
Frequency | 50/60Hz | |
Max. voltage | 720V | |
Dimensions (a x b x c) | 77.5x44x44.8mm | |
Related items | ND20CT |