+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LJ6004D8TP

Triac; 600V; 4A; DPAK; Igt: 20mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
LJ6004D8TP
TME Symbol:
LJ6004D8TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
4A
Case
DPAK
Gate current
20mA
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
LJ6004D8TP
0 in TME stock
Net price for quantities from 750 pcs - 0.92 USDGross price for quantities from 750 pcs - 0.92 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.