+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LK\111

Limit switch; pin plunger Ø8mm; NO + NC; 5A; max.250VAC; IP65


Manufacturer: SPAMEL

Manufacturer part number:
LK\111
TME Symbol:
LK-111

Specification

Manufacturer
SPAMEL
Type of sensor
limit switch
Kind of actuator
pin plunger Ø8mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP65
Body dimensions
29x64x26.9mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
aluminium, plastic
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
0.2A / 250V DC
Mounting holes pitch
21mm
Switches features
snap action contacts
Gross weight125.3 g
Certificates
EAN code5907723213289
See other products in this category: Limit Switches SPAMEL,
*
LK\111
6 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 5 pcs - 17.71 USDGross price for quantities from 5 pcs - 17.71 USD
Net price for quantities from 10 pcs - 16.45 USDGross price for quantities from 10 pcs - 16.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.