+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LK-2R

Limit switch; pusher with parallel roller; NO + NC; 16A; IP00


Manufacturer: PROMET

Manufacturer part number:
LK-2R
TME Symbol:
LK-2R

Specification

Manufacturer
PROMET
Type of sensor
limit switch
Kind of actuator
pusher with parallel roller
Output configuration
NO + NC
Contact current max.
16A
Switched voltage
max. 220V DC, max. 500V AC
Connection
screw terminals
IP rating
IP00
Body dimensions
73.5x34x28mm
Number of mounting holes
4
Operating temperature
-25...40°C
Body material
plastic
AC contacts rating @R
4A / 500V AC
DC contacts rating @R
0.5A / 220V DC
Mechanical durability
3000000 cycles
Mounting holes pitch
24/52mm
Operating Force
14.7N
Electrical life
700000 cycles
Switches features
snap action contacts
Dimensions
Gross weight59.2 g
EAN code5900103007065
See other products in this category: Limit Switches PROMET,
*
LK-2R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.33 USDGross price for quantities from 1 pcs - 16.33 USD
Net price for quantities from 5 pcs - 15.24 USDGross price for quantities from 5 pcs - 15.24 USD
Net price for quantities from 10 pcs - 14.16 USDGross price for quantities from 10 pcs - 14.16 USD