+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64.1033-02521

Test lead; 60VDC; 30VAC; 19A; banana plug 4mm,both sides; black


Manufacturer: STÄUBLI

Manufacturer part number:
64.1033-02521
TME Symbol:
LK-4A-S10-02521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
19A
Cable length
0.25m
Colour
black
Wire cross-section
1mm2
Contact plating
gold-plated
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • non-insulated
  • with 4mm axial socket
Dimensions
Gross weight100 g
See other products in this category: Single Test Leads STÄUBLI,
*
64.1033-02521
0 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 25 pcs - 7.51 USDGross price for quantities from 25 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.