+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64.1037-10021

Test lead; 60VDC; 30VAC; 32A; banana plug 4mm,both sides; Len: 1m


Manufacturer: STÄUBLI

Manufacturer part number:
64.1037-10021
TME Symbol:
LK-4A-S25-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
32A
Cable length
1m
Colour
black
Wire cross-section
2.5mm2
Contact plating
gold-plated
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • non-insulated
  • with 4mm axial socket
Dimensions
Gross weight53.2 g
See other products in this category: Single Test Leads STÄUBLI,
*
64.1037-10021
8 in TME stock
Net price for quantities from 1 pcs - 11.74 USDGross price for quantities from 1 pcs - 11.74 USD
Net price for quantities from 10 pcs - 10.77 USDGross price for quantities from 10 pcs - 10.77 USD
Net price for quantities from 30 pcs - 10.11 USDGross price for quantities from 30 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs