+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LK-701G

Voltage indicator; 230VAC; IP20; for DIN rail mounting; LK-701

Manufacturer: F&F

Manufacturer part number:
LK-701G
TME Symbol:
LK-701G

Specification

Manufacturer
F&F
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
green
Manufacturer series
LK-701
Indication
LED
Number of diodes
1
Supply voltage
  • 230V AC
Gross weight23.03 g
Certificates
EAN code5902431676302
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
LK-701G
3 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
Net price for quantities from 10 pcs - 8.05 USDGross price for quantities from 10 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.