+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LK-BZ-701B

Voltage indicator; 230VAC; IP20; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
LK-BZ-701B
TME Symbol:
LK-BZ-701B

Specification

Manufacturer
F&F
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
blue
Additional functions
with 500mA fuses
Manufacturer series
LK-BZ-701
Indication
LED
Number of diodes
1
Supply voltage
  • 230V AC
Gross weight23.56 g
Certificates
EAN code5902431678085
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
LK-BZ-701B
3 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 5 pcs - 13.68 USDGross price for quantities from 5 pcs - 13.68 USD
Net price for quantities from 10 pcs - 12.70 USDGross price for quantities from 10 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs