+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28.0026-01521

Test lead; 60VDC; 30VAC; 3A; banana plug 1mm,both sides; black


Manufacturer: STÄUBLI

Manufacturer part number:
28.0026-01521
TME Symbol:
LK1-A-01521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
3A
Connector variant
non-insulated
Cable length
0.15m
Colour
black
Wire cross-section
0.127mm2
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 1mm
  • both sides
Dimensions
Gross weight0.862 g
See other products in this category: Single Test Leads STÄUBLI,
*
28.0026-01521
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 5 pcs - 6.65 USDGross price for quantities from 5 pcs - 6.65 USD
Net price for quantities from 30 pcs - 6.04 USDGross price for quantities from 30 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs