+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28.0039-01521

Test lead; 60VDC; 30VAC; 10A; banana plug 2mm,both sides; black

Manufacturer: STÄUBLI

Manufacturer part number:
28.0039-01521
TME Symbol:
LK205-01521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
10A
Connector variant
non-insulated
Cable length
0.15m
Colour
black
Wire cross-section
0.5mm2
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • both sides
Dimensions
Gross weight3.395 g
See other products in this category: Single Test Leads STÄUBLI,
*
28.0039-01521
8 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)