+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28.0039-03021

Test lead: single; 60VDC; 30VAC; 10A; banana plug 2mm,both sides


Manufacturer: STÄUBLI

Manufacturer part number:
28.0039-03021
TME Symbol:
LK205-03021

Specification

Manufacturer
STÄUBLI
Type of test lead
single
Rated voltage
30V AC/60V DC
Current rating
10A
Cable length
0.3m
Colour
black
Wire cross-section
0.5mm2
Contact plating
gold-plated
Wire insulation material
PVC
Trade name
meter leads
Test lead configuration
  • banana plug 2mm
  • both sides
Dimensions
Gross weight4.64 g
Certificates
See other products in this category: Single Test Leads STÄUBLI,
*
28.0039-03021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 30 pcs - 4.23 USDGross price for quantities from 30 pcs - 4.23 USD
Packaging method by the manufacturer:Bag = 10 pcs