+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of test accessories | test lead | |
Rated voltage | 30V AC/60V DC | |
Current rating | 10A | |
Cable length | 75mm | |
Colour | black | |
Wire cross-section | 0.5mm2 | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | PVC |