+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LKK47-06C5

Transistor: N-MOSFET x2; unipolar; 600V; 47A; 278W; ISOPLUS264™-5


Manufacturer: IXYS

Manufacturer part number:
LKK47-06C5
TME Symbol:
LKK47-06C5

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
47A
Power dissipation
278W
Case
ISOPLUS264™-5
On-state resistance
45mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Semiconductor structure
common source
Features of semiconductor devices
super junction coolmos
Gross weight7.39 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
LKK47-06C5
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Product for special order
Packaging method by the manufacturer:
Tube = 25 pcs