+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMPLLKN720KIT

Wire localizer-transmitter; IP40,IP67


Manufacturer: SONEL

Manufacturer part number:
WMPLLKN720KIT
TME Symbol:
LKN-720-KIT-PL

Specification

Manufacturer
SONEL
Type of tester
wire localizer - transmitter
Conform to the norm
CAT III 600V EN 61010
IP rating
IP40, IP67
Operating temperature
-10...55°C
Power supply
  • battery 6LR61 9V x1
  • battery AA x4
Standard equipment
  • declaration of verification
  • neckstrap
  • pointed electrode
  • probe
  • receiver
  • soft case
  • test leads
  • transmitter x3
  • USB cable
Gross weight1.2 kg
EAN code5907624008595

WATCH VIDEO

See other products in this category: Metals & cables detectors SONEL,
*
WMPLLKN720KIT
0 in TME stock
Net price for quantities from 1 set - 1 361.39 USDGross price for quantities from 1 set - 1 361.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.