+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-254GD1E

LED; green; rectangular; 5x2mm; 10÷15mcd; 146°; Front: flat; 20mA

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-254GD1E
TME Symbol:
LL-254GD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
5x2mm
Luminosity
10...15mcd
Viewing angle
146°
Front
flat
Wavelength
572nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.8V DC
Gross weight0.196 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT
*
LL-254GD1E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 10 000 pcs