+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-257VGM1G-1B

LED; red/green; rectangular; 2x5x7.05mm; bipolar,bicolour; 150°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-257VGM1G-1B
TME Symbol:
LL-257VGM1G-1B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red/green
Shape
rectangular
Dimensions
2x5x7.05mm
LED version
bicolour, bipolar
Luminosity of red colour
30...70mcd
Luminosity of green colour
6...13mcd
Viewing angle
150°
Front
flat
Wavelength
571nm, 624nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
1.6...2.4/1.6...2.4V DC
Number of terminals
2
Gross weight0.194 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT,
*
LL-257VGM1G-1B
1224 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs