+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | IR transmitter | |
LED diameter | 3mm | |
Wavelength | 875nm | |
LED lens | transparent | |
Viewing angle | 30° | |
Operating voltage | 1...1.6V DC | |
Mounting | THT | |
LED current | 70mA | |
radiant intensity | 6mW/sr |