+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-304HIRT4B-1CD

IR transmitter; 3mm; 870nm; blue,transparent; 30°; 1÷1.6VDC; THT

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-304HIRT4B-1CD
TME Symbol:
LL-304HIRT4B-1CD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
870nm
LED lens
blue, transparent
Viewing angle
30°
Operating voltage
1...1.6V DC
Mounting
THT
LED current
20mA
radiant intensity
6...12mW/sr
Gross weight0.161 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-304HIRT4B-1CD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order