+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-304IRC4B-2AD

IR transmitter; 3mm; 940nm; transparent; 30°; THT; 100mW; 6÷10mW/sr


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-304IRC4B-2AD
TME Symbol:
LL-304IRC4B-2AD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
transparent
Viewing angle
30°
Mounting
THT
Power
0.1W
radiant intensity
6...10mW/sr
Gross weight0.154 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-304IRC4B-2AD
15786 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 25 pcsBag = 100 pcsBag = 1 000 pcs