+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

484BC1F-B4-2B

LED; blue; 4.8mm; 1000mcd; 60°; Front: convex; 2.6÷3.4VDC


Manufacturer: LUCKYLIGHT

Manufacturer part number:
484BC1F-B4-2B
TME Symbol:
LL-484BC1F-B4-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
blue
LED diameter
4.8mm
Luminosity
1000mcd
Viewing angle
60°
Wavelength
470nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.6...3.4V DC
Number of terminals
2
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
484BC1F-B4-2B
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.