+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-503HIRT2E-1CC

IR transmitter; 5mm; 880nm; blue,transparent; 20°; 1÷1.6VDC; THT


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503HIRT2E-1CC
TME Symbol:
LL-503HIRT2E-1CC

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
blue, transparent
Viewing angle
20°
Operating voltage
1...1.6V DC
Mounting
THT
Power
0.16W
LED current
20mA
radiant intensity
10...15mW/sr
Gross weight0.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-503HIRT2E-1CC
1277 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs