+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-503HIRT2V-1CD

IR transmitter; 5mm; 880nm; blue,transparent; 45°; THT; 160mW


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503HIRT2V-1CD
TME Symbol:
LL-503HIRT2V-1CD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
blue, transparent
Viewing angle
45°
Mounting
THT
Power
0.16W
radiant intensity
6.5...13mW/sr
Gross weight0.293 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-503HIRT2V-1CD
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs