+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-503IRC2V-2AD

IR transmitter; 5mm; 940nm; transparent; 30°; 0.8÷1.5VDC; THT; 20mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503IRC2V-2AD
TME Symbol:
LL-503IRC2V-2AD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
30°
Operating voltage
0.8...1.5V DC
Mounting
THT
Power
0.1W
LED current
20mA
radiant intensity
7.8...12mW/sr
Gross weight0.293 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-503IRC2V-2AD
6405 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 1 000 pcs