+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-503PDD2E

PIN IR photodiode; 5mm; THT; 940nm; 700÷1200nm; 2nA; convex; black


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503PDD2E
TME Symbol:
LL-503PDD2E

Specification

Manufacturer
LUCKYLIGHT
Type of photoelement
PIN IR photodiode
LED diameter
5mm
Mounting
THT
Wavelength of peak sensitivity
940nm
Wavelength
700...1200nm
Max. off-state voltage
35V
Turn-on time
45ns
Turn-off time
45ns
Dark current
2nA
Front
convex
LED lens
black
Radiant power
150mW
Gross weight0.294 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photodiodes LUCKYLIGHT,
*
LL-503PDD2E
747 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 250 pcsBag = 1 000 pcs