+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-503SIRC2E-2AC

IR transmitter; 5mm; 940nm; transparent; 100mW; 20°; THT

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503SIRC2E-2AC
TME Symbol:
LL-503SIRC2E2AE

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Radiant power
100mW
Viewing angle
20°
Mounting
THT
Gross weight0.289 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT
*
LL-503SIRC2E-2AC
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 000 pcs