+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-503SIRC2V-1BD

IR transmitter; 5mm; 850nm; transparent; 30°; 1÷1.65VDC; THT; 165mW


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503SIRC2V-1BD
TME Symbol:
LL-503SIRC2V-1BD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
850nm
LED lens
transparent
Viewing angle
30°
Operating voltage
1...1.65V DC
Mounting
THT
Power
165mW
LED current
20mA
radiant intensity
7.8...15mW/sr
Gross weight0.295 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-503SIRC2V-1BD
4235 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 10 000 pcs