+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | yellow/green | |
LED diameter | 5mm | |
Viewing angle | 60° | |
Wavelength | 570nm, 588nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.6...2.6/1.6...2.6V DC | |
Number of terminals | 2 | |
LED version | bicolour, bipolar | |
Luminosity of green colour | 9...13mcd | |
Luminosity of yellow colour | 6...9mcd |