+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | yellow/yellow green | |
LED diameter | 5mm | |
Viewing angle | 60° | |
Wavelength | 571nm, 590nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.6...2.4/1.6...2.4V DC | |
Number of terminals | 2 | |
LED version | bicolour, bipolar | |
Luminosity of green colour | 13...30mcd | |
Luminosity of yellow colour | 45...90mcd |