+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-509RGBC2E-006

LED; 5mm; RGB; 25°; Front: convex; 1.6÷2.5/2.8÷3.8/2.8÷3.8VDC


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-509RGBC2E-006
TME Symbol:
LL-509RGBC2E-006

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED diameter
5mm
LED colour
RGB
Viewing angle
25°
Wavelength
470nm, 525nm, 624nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.6...2.5/2.8...3.8/2.8...3.8V DC
Number of terminals
4
LED version
tricolour
Luminosity of red colour
1600...3200mcd
Common electrode
cathode
Luminosity of green colour
2000...4000mcd
Luminosity of blue colour
1000...2000mcd
Gross weight0.411 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
LL-509RGBC2E-006
1989 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 500 pcs