+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-543VC2I-V1-4D

LED; red; oval; 5.2x3.8mm; 1300÷2200mcd; 110/45°; Front: convex


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-543VC2I-V1-4D
TME Symbol:
LL-543VC2I-V1-4D

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.2x3.8mm
Luminosity
1300...2200mcd
Vertical/horizontal viewing angle
110/45°
Front
convex
Wavelength
624nm
LED lens
transparent
Mounting
THT
Operating voltage
1.6...2.6V DC
LED current
20mA
Number of terminals
2
Gross weight0.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval LUCKYLIGHT,
*
LL-543VC2I-V1-4D
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.