+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-HP60NWEB

Power LED; white cold; STAR; 1W; 4000-10000K; 85÷100lm; 120°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-HP60NWEB
TME Symbol:
LL-HP60NWEB

Specification

Manufacturer
LUCKYLIGHT
Type of diode
power LED
LED colour
white cold
LED version
STAR
Power
1W
Colour temperature
4000-10000K
Luminosity
85...100lm
Viewing angle
120°
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter LUCKYLIGHT,
*
LL-HP60NWEB
156 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsTray = 50 pcsTray = 70 pcs