+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT3528YM-4C

LED; yellow; SMD; 8lm; 3000mcd; 1.6÷2.4VDC; 3.5x2.8mm; 60°; 60mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
RT3528YM-4C
TME Symbol:
LL-RT3528YM-4C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - mm
3528
Luminosity
8lm
Luminosity
3000mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.5x2.8mm
Viewing angle
60°
LED current
60mA
Wavelength
590nm
LED lens
diffused, white
Power
168mW
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
RT3528YM-4C
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order