+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S150PGC-G5-1A

LED; green; SMD; 1206; 300÷600mcd; 2.8÷3.8VDC; 3.2x1.6x1.1mm; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S150PGC-G5-1A
TME Symbol:
LL-S150PGC-G5-1A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
300...600mcd
Operating voltage
2.8...3.8V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Power
95mW
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S150PGC-G5-1A
24270 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs