+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | yellow green | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Luminosity | 10...16mcd | |
Operating voltage | 2.1...2.4V DC | |
Dimensions | 3.2x1.6x1.1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 570nm | |
LED lens | transparent | |
Power | 60mW |