+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 1210 | |
Operating voltage | 1.6...2.4/2.8...3.8/2.8...3.8V DC | |
Dimensions | 3.2x2.6x1.1mm | |
Viewing angle | 120° | |
Wavelength | 470nm, 525nm, 624nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 28...50mcd | |
Luminosity of blue colour | 25...40mcd | |
Luminosity of green colour | 125...160mcd |