+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S170IRC-2A

IR transmitter; 940nm; transparent; 100mW; 140°; 0.8÷1.5VDC; SMD


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S170IRC-2A
TME Symbol:
LL-S170IRC-2A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
100mW
Viewing angle
140°
Operating voltage
0.8...1.5V DC
Mounting
SMD
Dimensions
2x1.25x1.1mm
LED current
20mA
Case - inch
0805
Gross weight0.016 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-S170IRC-2A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs