+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S170PUAC-2A

LED; amber; SMD; 0805; 25÷40mcd; 1.5÷2.4VDC; 2x1.25x1mm; 120°; 20mA

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S170PUAC-2A
TME Symbol:
LL-S170PUAC-2A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
amber
Mounting
SMD
Case - inch
0805
Luminosity
25...40mcd
Operating voltage
1.5...2.4V DC
Dimensions
2x1.25x1mm
Viewing angle
120°
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
60mW
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S170PUAC-2A
0 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs