+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S170UGC-1B

LED; yellow green; SMD; 0805; 20÷40mcd; 1.6÷2.4VDC; 2x1.25x1.1mm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S170UGC-1B
TME Symbol:
LL-S170UGC-1B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0805
Luminosity
20...40mcd
Operating voltage
1.6...2.4V DC
Dimensions
2x1.25x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
573nm
LED lens
transparent
Power
60mW
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S170UGC-1B
11780 in TME stock
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs