+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S192PGC-G5-1B

LED; green; SMD; 0603; 60÷180mcd; 2.8÷3.8VDC; 1.6x0.8x0.6mm; 140°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S192PGC-G5-1B
TME Symbol:
LL-S192PGC-G5-1B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Luminosity
60...180mcd
Operating voltage
2.8...3.8V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
140°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Power
95mW
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S192PGC-G5-1B
6545 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs