+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S192UYC-Y2-2B

LED; yellow; SMD; 0603; 20÷40mcd; 1.6÷2.4VDC; 1.6x0.8x0.6mm; 140°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S192UYC-Y2-2B
TME Symbol:
LL-S192UYC-Y2-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0603
Luminosity
20...40mcd
Operating voltage
1.6...2.4V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
140°
LED current
20mA
Wavelength
589nm
LED lens
transparent
Power
60mW
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S192UYC-Y2-2B
13090 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs