+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S192W-W2-1C

LED; white cold; SMD; Case (mm): 1608; 60÷180mcd; 140°; 20mA; 95mW


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S192W-W2-1C
TME Symbol:
LL-S192W-W2-1C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
60...180mcd
Viewing angle
140°
LED current
20mA
Dimensions
1.6x0.8x0.6mm
LED lens
diffused, yellow
Operating voltage
2.8...3.8V DC
Power
95mW
Chromatic coordinates
x: 0.3; y: 0.31
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs LUCKYLIGHT,
*
LL-S192W-W2-1C
1645 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs