+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL-S194PUGC-2B

LED; yellow green; SMD; 0603; 20÷50mcd; 1.6÷2.4VDC; 1.6x0.8x0.4mm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S194PUGC-2B
TME Symbol:
LL-S194PUGC-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0603
Luminosity
20...50mcd
Operating voltage
1.6...2.4V DC
Dimensions
1.6x0.8x0.4mm
Viewing angle
120°
LED current
20mA
Wavelength
573nm
LED lens
transparent
Power
60mW
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S194PUGC-2B
28340 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 5 000 pcs