+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 0606 | |
Operating voltage | 1.6...2.4/2.8...3.8/2.8...3.8V DC | |
Dimensions | 1.6x1.6x0.35mm | |
Viewing angle | 120° | |
Wavelength | 468nm, 520nm, 632nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 70...100mcd | |
Luminosity of blue colour | 25...50mcd | |
Luminosity of green colour | 100...180mcd |