+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL101A-GS08

Diode: Schottky switching; MiniMELF,SOD80; SMD; 60V; 30mA


Manufacturer: VISHAY

Manufacturer part number:
LL101A-GS08
TME Symbol:
LL101A-GS08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MiniMELF, SOD80
Mounting
SMD
Max. off-state voltage
60V
Load current
30mA
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Max. forward voltage
1V
Max. forward impulse current
2A
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
LL101A-GS08
12994 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 12500 pcs - 0.05 USDGross price for quantities from 12500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs