+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL101B-GS08

Diode: Schottky switching; MiniMELF,SOD80; SMD; 50V; 30mA; 1ns


Manufacturer: VISHAY

Manufacturer part number:
LL101B-GS08
TME Symbol:
LL101B-GS08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MiniMELF, SOD80
Mounting
SMD
Max. off-state voltage
50V
Load current
30mA
Semiconductor structure
single diode
Capacitance
2.1pF
Features of semiconductor devices
small signal
Max. forward voltage
0.95V
Leakage current
0.2µA
Max. forward impulse current
2A
Reverse recovery time
1ns
Kind of package
7 inch reel
Power dissipation
0.4W
Manufacturer standard package
2500pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
LL101B-GS08
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 7500 pcs - 0.05 USDGross price for quantities from 7500 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 12500 pcs - 0.05 USDGross price for quantities from 12500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.