+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky switching | |
Case | MiniMELF, SOD80 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Capacitance | 50pF | |
Features of semiconductor devices | small signal | |
Max. forward voltage | 0.6V | |
Leakage current | 5µA | |
Max. forward impulse current | 15A | |
Reverse recovery time | 10ns | |
Kind of package | 7 inch reel | |
Power dissipation | 0.4W | |
Manufacturer standard package | 2500pcs. |