+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | Schottky switching | |
Case | MiniMELF glass | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.35A | |
Semiconductor structure | single diode | |
Capacitance | 50pF | |
Features of semiconductor devices | superfast switching | |
Max. forward voltage | 0.6V | |
Max. forward impulse current | 14A | |
Reverse recovery time | 10ns | |
Kind of package | reel, tape | |
Power dissipation | 0.4W |