+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Operating Force | 0.64N | |
Body dimensions | 6x6x4mm | |
Button height | 4.3mm | |
Switching method | OFF-(ON) | |
Button shape | round | |
Leads | for PCB | |
Max. contact resistance: | 50mΩ | |
Electrical life | 5000000 cycles |