+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LL4148R13

Diode: switching; SMD; 100V; 150mA; 4ns; MiniMELF glass; Ufmax: 1.1V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
LL4148R13
TME Symbol:
LL4148R13-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Capacitance
4pF
Case
MiniMELF glass
Max. forward voltage
1.1V
Max. load current
0.5A
Max. forward impulse current
2A
Leakage current
50µA
Power dissipation
0.5W
Kind of package
reel, tape
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
LL4148R13
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.