+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky switching | |
Case | MiniMELF, SOD80 | |
Mounting | SMD | |
Max. off-state voltage | 50V | |
Load current | 0.6A | |
Semiconductor structure | single diode | |
Capacitance | 2.5pF | |
Features of semiconductor devices | small signal | |
Max. forward voltage | 1V | |
Max. forward impulse current | 4A | |
Reverse recovery time | 4ns | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 2500pcs. |